
The EP2AGX45DF29C6N is a Field Programmable Gate Array from Intel with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a maximum frequency of 390MHz and a data rate of 600Mbps. The device is packaged in a 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 package and is not radiation hardened. It has 42959 logic elements/cells and 8 transceivers.
Intel EP2AGX45DF29C6N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 400MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3435Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 364 |
| Number of Logic Blocks (LABs) | 1805 |
| Number of Logic Elements/Cells | 42959 |
| Number of Macrocells | 42959 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3565158.4b |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EP2AGX45DF29C6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
