
The Arria II GX Field Programmable Gate Array is a high-performance device with a maximum operating frequency of 500MHz and a data rate of 600Mbps. It is available in a BGA package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 930mV. It features 60214 logic elements, 2530 LABs, and 8 transceivers, making it suitable for complex digital designs. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Memory Size | 5246Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 156 |
| Number of Logic Blocks (LABs) | 2530 |
| Number of Logic Elements/Cells | 60214 |
| Number of Transceivers | 8 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 5371904b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |