
Field Programmable Gate Array (FPGA) with 60,214 logic cells and 495 total block RAM. Features 5.246 Mbit of RAM, 312 multipliers (18x18), and 39 dedicated DSP blocks. Supports up to 156 user I/Os and includes 4 transceiver blocks operating at 6.375 Gbps, enabling up to 28 SERDES channels. Utilizes 40nm process technology and offers a 500MHz clock speed. Packaged in a 358-pin FC-UFBGA (17x17mm) for surface mounting.
Intel EP2AGX65CU17I3N technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FC-UFBGA |
| Package Description | Flip Chip Ultra Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 358 |
| PCB | 358 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-275MMAB-2 |
| Family Name | Arria® II GX |
| Maximum Number of User I/Os | 156 |
| RAM Bits | 5246Kbit |
| Device Logic Cells | 60214 |
| Process Technology | 40nm |
| Ethernet MACs | 1 |
| Number of Multipliers | 312 (18x18) |
| Programmability | Yes |
| Transceiver Blocks | 4 |
| Transceiver Speed | 6.375Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 39 |
| PCI Blocks | 1 |
| Maximum Number of SERDES Channels | 28 |
| Speed Grade | 3 |
| Differential I/O Standards Supported | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12 |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS |
| External Memory Interface | DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM |
| Device Number of DLLs/PLLs | 4 |
| Supported IP Core | Video LVDS SerDes Transmitter / Receiver|10/100/1G Ethernet MACController (GMAC)|IP Compiler for PCI Express x8 (Soft IP)|Hashing IP Core (BA413)|10/100/1000Mbps Full Duplex Ethernet MAC |
| Supported IP Core Manufacture | Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP |
| Total Number of Block RAM | 495 |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel EP2AGX65CU17I3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.