Intel EP2AGX95DF25I3 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 260 |
| Number of Logic Blocks (LABs) | 3747 |
| Number of Logic Elements/Cells | 89178 |
| Packaging | Tray |
| RAM Size | 6839296b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP2AGX95DF25I3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.