The EP2AGX95DF25I5 is a Field Programmable Gate Array (FPGA) from Intel, featuring 89178 logic elements and 260 I/Os. It operates at a maximum frequency of 500MHz and has a temperature range of -40°C to 100°C. The device is available in a FBGA package and is suitable for high-speed applications. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Memory Size | 6679Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 260 |
| Number of Logic Blocks (LABs) | 3747 |
| Number of Logic Elements/Cells | 89178 |
| Number of Transceivers | 12 |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 6839296b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |