Intel EP2AGX95DF25I5N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 572 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B572 |
| Width | 25 |
| Length | 25 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 260 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 260 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP2AGX95DF25I5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.