
The EP2AGX95EF29C4N is a Field Programmable Gate Array (FPGA) from Intel, featuring 89178 logic elements and 12 transceivers. It operates at a maximum frequency of 390MHz and a maximum data rate of 600Mbps. The device is packaged in a 29 X 29 MM, lead-free FBGA-780 package and is suitable for surface mount applications. The operating temperature range is from 0°C to 85°C, and the supply voltage is 900mV.
Intel EP2AGX95EF29C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6679Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 3747 |
| Number of Logic Elements/Cells | 89178 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 7025459.2b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EP2AGX95EF29C4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.