
The EP2AGX95EF29C6 is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating frequency of 400MHz and a data rate of 600Mbps. It has 89178 logic elements and 3747 logic blocks, with 12 transceivers and 372 I/Os. The device is packaged in a 36-unit tray, with a package type of S-PBGA-B780. It operates over a temperature range of 0°C to 85°C, with a maximum supply voltage of 930mV and a minimum supply voltage of 870mV.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 400MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Memory Size | 6679Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 3747 |
| Number of Logic Elements/Cells | 89178 |
| Number of Transceivers | 12 |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 6839296b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |