The EP2AGX95EF29C6N is a 780-terminal field-programmable gate array from Intel, packaged in a 29 x 29 mm, lead-free FBGA-780 package. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 0.9V, with a minimum of 0.87V and a maximum of 0.93V. The device features a JEDEC package code of S-PBGA-B780 and a terminal position of BOTTOM.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 372 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 372 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |