The EP2AGX95EF29I3 is a Field Programmable Gate Array (FPGA) from Intel, featuring 89178 logic elements and 6839KB of RAM. It operates over a temperature range of -40°C to 100°C and is mounted using surface mount technology in a FBGA package. This device is part of the Arria II GX series and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 3747 |
| Number of Logic Elements/Cells | 89178 |
| Packaging | Tray |
| RAM Size | 6839296b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |