
The EP2AGX95EF29I5 is a Field Programmable Gate Array (FPGA) from Intel with 89178 logic elements and a maximum operating frequency of 500MHz. It operates within a temperature range of -40°C to 100°C and is supplied with a maximum voltage of 930mV. The FPGA features 372 I/Os and 12 transceivers, and is packaged in a S-PBGA-B780 package type. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Memory Size | 6679Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 3747 |
| Number of Logic Elements/Cells | 89178 |
| Number of Transceivers | 12 |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 6839296b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |
