The EP2AGZ225HF40C3N is a 40mm x 40mm Field-Programmable Gate Array (FPGA) from Intel. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 1517 terminals positioned on the bottom and is packaged in a lead-free S-PBGA-B1517 package. The FPGA has 734 inputs and 734 outputs, and can operate at a maximum clock frequency of 500 MHz. It is designed for use in a variety of applications and is compliant with MS-034 and FBGA-1517 standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 734 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 734 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |