This is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 35x35mm S-PBGA-B1152 package. It operates over an industrial temperature range of -40°C to 100°C. The FPGA has 554 inputs and 554 outputs, and can operate at a maximum clock frequency of 500 MHz. It is lead-free and compliant with MS-034 and FBGA-1152 standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 554 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 554 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |