Intel EP2AGZ300FH29C3N technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Number of Outputs | 281 |
| Number of Inputs | 281 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP2AGZ300FH29C3N to view detailed technical specifications.
No datasheet is available for this part.