Field Programmable Gate Array, 348500-Cell, CMOS, PBGA1152,
Intel EP2AGZ350FF35I4 technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Number of Outputs | 554 |
| Number of Inputs | 554 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP2AGZ350FF35I4 to view detailed technical specifications.
No datasheet is available for this part.