The EP2AGZ350HF40C3N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 1517-pin Lead Free, MS-034, FBGA. It operates within a supply voltage range of 0.87 to 0.93V and has a temperature grade of OTHER, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. This FPGA has 734 number of inputs and 734 number of outputs, with a maximum clock frequency of 500 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 734 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 734 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |