The EP2C15AF256C8 is a 256-terminal field-programmable gate array from Intel, featuring a commercial extended temperature grade. It operates within a supply voltage range of 1.15 to 1.25V and has 144 outputs and 152 inputs. The device is packaged in a 17mm x 17mm FBGA-256 package with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 144 |
| Number of Inputs | 152 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |