
Field Programmable Gate Array (FPGA) with 14,448 logic elements/cells and 903 logic array blocks (LABs). Features a 402.58MHz frequency, 239,616 bits of RAM, and 152 I/Os. Operates at 1.2V supply voltage, with a range of 1.15V to 1.25V. Packaged in a 256-pin FBGA (Fine-Pitch Ball Grid Array) for surface mounting, measuring 17mm x 17mm x 1.05mm. RoHS compliant and lead-free, suitable for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 239616b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 152 |
| Number of Logic Blocks (LABs) | 903 |
| Number of Logic Elements/Cells | 14448 |
| Number of Macrocells | 14448 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 239616b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Speed Grade | 8 |
| Width | 17mm |
| RoHS | Compliant |
