The EP2C15AF256I8NES is a 256-terminal field programmable gate array (FPGA) from Intel. It operates within a supply voltage range of 1.15 to 1.25 volts and can handle clock frequencies up to 402.5 MHz. This FPGA is packaged in a lead-free, 256-ball flip-chip ball grid array (FBGA) with dimensions of 17mm by 17mm. The terminal position is located on the bottom of the package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 402.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |