The EP2C15AF484A7N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 484-pin S-PBGA-B484 lead-free FBGA. It operates within a temperature range of -40°C to 125°C, suitable for automotive applications. The device requires a supply voltage of 1.15 to 1.25V and can handle clock frequencies up to 450MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 450 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |