The EP2C15AF484C6NES is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 484-pin S-PBGA-B484 lead-free package. It operates within a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage of 1.15 to 1.25 volts and can handle clock frequencies up to 500 MHz. The FPGA is designed for use in a variety of applications, including those requiring high-speed processing and flexibility.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 500 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |