This Intel EP2C15AF484C7 is a field programmable gate array with a commercial extended temperature grade, operating between 0°C and 85°C. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device is packaged in a 484-ball flip-chip ball grid array (FBGA-484) and features 315 inputs and 307 outputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 307 |
| Number of Inputs | 315 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |