The EP2C15AF484C7N is a Field Programmable Gate Array (FPGA) from Intel, featuring 484 terminals, a maximum operating temperature of 85°C, and a supply voltage range of 1.15-1.25V. It operates at a maximum clock frequency of 450MHz and has 307 outputs and 315 inputs. The device is packaged in a lead-free, 484-pin Flip Chip Ball Grid Array (FBGA).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 307 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 315 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |