
The Cyclone II Field Programmable Gate Array is a high-density FPGA with 14448 logic elements. It operates at a supply voltage of 1.2V and is packaged in a lead-free FBGA-484 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for surface mount applications and has a frequency range of up to 260MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 239616b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 315 |
| Number of Logic Blocks (LABs) | 903 |
| Number of Logic Elements/Cells | 14448 |
| Number of Macrocells | 14448 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 239616b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone II |
| Termination | SMD/SMT |
| RoHS | Compliant |
