Field Programmable Gate Array, 14448-Cell, PBGA484, FBGA-484
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 307 |
| Number of Inputs | 315 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |