The EP2C20AF256I8 is a 256-terminal field programmable gate array (FPGA) from Intel, featuring a supply voltage range of 1.15 to 1.25V. It is packaged in a 17x17mm S-PBGA-B256 package with terminals positioned on the bottom. The device has 136 outputs and 152 inputs. It is designed for use in a variety of applications, including those requiring high-density logic and programmable functionality.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 136 |
| Number of Inputs | 152 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |