
The EP2C20AF256I8N is a Field Programmable Gate Array (FPGA) from Intel's Cyclone II series, operating at a maximum frequency of 260MHz and a minimum operating temperature of -40°C. It has 152 I/Os and 1172 logic blocks, with a total of 18752 logic elements and macrocells. The device is packaged in a lead-free FBGA-256 package and is RoHS compliant. It can operate within a supply voltage range of 1.15V to 1.25V and has a maximum operating temperature of 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 239616b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 152 |
| Number of Logic Blocks (LABs) | 1172 |
| Number of Logic Elements/Cells | 18752 |
| Number of Macrocells | 18752 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 239616b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Speed Grade | 8 |
| RoHS | Compliant |