
Field Programmable Gate Array (FPGA) featuring 1172 Logic Blocks (LABs) and 18752 Logic Elements/Cells. This CMOS device operates at a frequency of 500MHz, with a maximum operating frequency of 260MHz. It offers 9999 registers and 239616 bits of RAM, supporting a 1.2V operating supply voltage within a 0°C to 85°C temperature range. The component is housed in a 256-pin FBGA package for surface mounting, with 152 I/Os.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 239616b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 152 |
| Number of Logic Blocks (LABs) | 1172 |
| Number of Logic Elements/Cells | 18752 |
| Number of Registers | 9999 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 239616b |
| RoHS Compliant | No |
| Series | Cyclone® II |
| Speed Grade | 6 |
| Width | 17mm |
| RoHS | Not Compliant |
