
Field Programmable Gate Array (FPGA) featuring 18,752 logic elements and 1,172 logic array blocks (LABs). This surface mount device operates at a frequency of 402.58MHz, with a maximum operating frequency of 260MHz. It offers 152 I/Os and 239,616 bits of RAM, with 9,999 registers. The component is housed in an FBGA package with dimensions of 17mm x 17mm x 1.05mm and operates within a supply voltage range of 1.15V to 1.25V.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 239616b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 152 |
| Number of Logic Blocks (LABs) | 1172 |
| Number of Logic Elements/Cells | 18752 |
| Number of Registers | 9999 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 239616b |
| RoHS Compliant | No |
| Series | Cyclone® II |
| Speed Grade | 8 |
| Width | 17mm |
| RoHS | Not CompliantNo |
