
Field Programmable Gate Array (FPGA) featuring 1172 Logic Blocks (LABs) and 18752 Logic Elements/Cells. This CMOS device operates at a frequency of 402.58MHz with a typical supply voltage of 1.2V, ranging from 1.15V to 1.25V. It offers 152 I/Os and 239616 bits of RAM, packaged in an FBGA for surface mount applications. The component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 239616b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 152 |
| Number of Logic Blocks (LABs) | 1172 |
| Number of Logic Elements/Cells | 18752 |
| Number of Macrocells | 18752 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 239616b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone II |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| RoHS | Compliant |
