
The Intel EP2C20F484C6N is a Field Programmable Gate Array (FPGA) with a maximum operating frequency of 500MHz and a supply voltage of 1.2V. It is available in a lead-free FBGA-484 package and is RoHS compliant. The device has 18752 logic elements and 1172 logic blocks, with 315 I/Os and 239616 bits of memory. It operates within a temperature range of 0-85°C and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 239616b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 315 |
| Number of Logic Blocks (LABs) | 1172 |
| Number of Logic Elements/Cells | 18752 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 239616b |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| RoHS | Compliant |
