
The EP2C20F484C7N is a Cyclone II field programmable gate array from Intel. It operates at a maximum frequency of 260MHz and a minimum operating temperature of 0°C. The device is supplied at 1.2V and can tolerate a maximum supply voltage of 1.25V. It is packaged in a lead-free FBGA-484 package and is compliant with RoHS regulations. The FPGA has 18752 logic elements and 1172 logic blocks, with 315 I/Os and a memory size of 239616 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 239616b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 315 |
| Number of Logic Blocks (LABs) | 1172 |
| Number of Logic Elements/Cells | 18752 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 239616b |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| RoHS | Compliant |
