The EP2C20Q240C8 is a field programmable gate array from Intel, featuring 240 terminals in a quad terminal position. It operates within a temperature range of 0 to 85°C and has a maximum clock frequency of 402.5 MHz. The device is packaged in a 240-pin plastic QFP, measuring 32mm in width and length. It has a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.15V and 1.25V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 126 |
| Clock Frequency-Max | 402.5 |
| Number of Inputs | 142 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |