
Field Programmable Gate Array (FPGA) with 18,752 logic elements/cells and 1172 logic array blocks (LABs). Features a 402.58MHz clock frequency, 239,616 bits of RAM, and 142 I/Os. Operates at 1.2V with a supply voltage range of 1.15V to 1.25V. Packaged in a 240-pin PQFP for surface mounting, with dimensions of 32mm x 32mm x 3.4mm. RoHS compliant and operates within a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 402.58MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 239616b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Logic Blocks (LABs) | 1172 |
| Number of Logic Elements/Cells | 18752 |
| Number of Macrocells | 18752 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 239616b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone II |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| Width | 32mm |
| RoHS | Compliant |
