
The Cyclone II Field Programmable Gate Array is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 1.15V to 1.25V and has a maximum frequency of 260MHz. This device is compliant with RoHS regulations and is available in a lead-free 484-pin FBGA package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 483840b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 322 |
| Number of Logic Blocks (LABs) | 2076 |
| Number of Logic Elements/Cells | 33216 |
| Number of Macrocells | 33216 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 483840b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| RoHS | Compliant |
