
Field Programmable Gate Array (FPGA) featuring 2076 Logic Blocks (LABs) and 33216 Logic Elements/Cells. Operates at a frequency of 402.58MHz with a maximum frequency of 260MHz. Offers 483840 bits of RAM and 322 I/Os. Packaged in a 484-pin FBGA (Fine-Pitch Ball Grid Array) for surface mounting, with dimensions of 23mm x 23mm x 2.2mm. Supports an operating supply voltage of 1.2V, ranging from 1.15V to 1.25V, and is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 483840b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 322 |
| Number of Logic Blocks (LABs) | 2076 |
| Number of Logic Elements/Cells | 33216 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 483840b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Width | 23mm |
| RoHS | Compliant |
