
Field Programmable Gate Array (FPGA) featuring 33,216 logic cells and 2,076 logic array blocks (LABs). This surface mount device operates with a supply voltage of 1.2V, ranging from 1.15V to 1.25V, and achieves a frequency of 402.58MHz. It offers 9,999 registers and 483,840 bits of RAM, with 322 I/Os. The component is housed in an FBGA package with dimensions of 23mm x 23mm x 2.2mm and operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Height | 2.2mm |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 483840b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 322 |
| Number of Logic Blocks (LABs) | 2076 |
| Number of Logic Elements/Cells | 33216 |
| Number of Registers | 9999 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 483840b |
| RoHS Compliant | No |
| Series | Cyclone® II |
| Speed Grade | 8 |
| Width | 23mm |
| RoHS | Not CompliantNo |
