
Field Programmable Gate Array (FPGA) featuring 2076 Logic Blocks (LABs) and 33216 Logic Elements/Cells. Operates at a frequency of 402.58MHz with a maximum operating frequency of 260MHz. This CMOS device supports a surface mount configuration within a 672-pin FBGA package, offering 475 I/Os. It includes 483840 bits of RAM and operates with a supply voltage of 1.2V, ranging from 1.15V to 1.25V. Designed for commercial extended temperature grades (0°C to 85°C), it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 483840b |
| Min Supply Voltage | 1.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of I/Os | 475 |
| Number of Logic Blocks (LABs) | 2076 |
| Number of Logic Elements/Cells | 33216 |
| Operating Supply Voltage | 1.2V |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Quantity | 40 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RAM Size | 483840b |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Width | 27mm |
| RoHS | Compliant |
