The EP2C35F672C8ES is a 672-terminal field-programmable gate array from Intel. It operates within a supply voltage range of 1.15 to 1.25 volts and can withstand temperatures between 0 and 85 degrees Celsius. The device is packaged in a 27x27mm S-PBGA-B672 package with terminals positioned on the bottom. This FPGA is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |