
The Cyclone II FPGA from Intel operates within a temperature range of 0°C to 85°C and is supplied at 1.2V. It features 33216 logic elements, 2076 LABs, and 475 I/Os. The device is packaged in a 40-unit tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 483840b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 475 |
| Number of Logic Blocks (LABs) | 2076 |
| Number of Logic Elements/Cells | 33216 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 483840b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| RoHS | Compliant |
