
Field Programmable Gate Array (FPGA) featuring 33,216 logic elements/cells and 2,076 logic array blocks (LABs). This CMOS device offers 475 I/Os and 483,840 bits of RAM. Operating at a frequency of 402.58MHz, it supports a supply voltage range of 1.15V to 1.25V. The component is housed in a 672-pin FBGA package for surface mounting and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EP2C35F672I8N technical specifications.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 483840b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 475 |
| Number of Logic Blocks (LABs) | 2076 |
| Number of Logic Elements/Cells | 33216 |
| Number of Macrocells | 33216 |
| Number of Registers | 9999 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 483840b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone II |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| Width | 27mm |
| RoHS | Compliant |
