The EP2C35U484C8 is a Field Programmable Gate Array (FPGA) from Intel, packaged in FBGA-484. It operates at a maximum frequency of 402.58MHz and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C. The device requires an operating supply voltage of 1.2V and a minimum supply voltage of 1.15V. It is designed for surface mount applications and is available in a tray packaging with 84 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Contains Lead |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 483840b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 322 |
| Number of Logic Blocks (LABs) | 2076 |
| Number of Logic Elements/Cells | 33216 |
| Number of Macrocells | 33216 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 483840b |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Cyclone® II |
| Termination | SMD/SMT |
| RoHS | Not Compliant |