
Field Programmable Gate Array (FPGA) with 3158 Logic Blocks (LABs) and 50528 Logic Elements/Cells. Features 9999 registers and 594432 bits of RAM. Operates at 500MHz with a maximum frequency of 260MHz. Surface mountable in a 484-pin FBGA package, this lead-free component supports operating voltages from 1.15V to 1.25V. Designed for a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 594432b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 294 |
| Number of Logic Blocks (LABs) | 3158 |
| Number of Logic Elements/Cells | 50528 |
| Number of Registers | 9999 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 594432b |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Speed Grade | 6 |
| Width | 23mm |
| RoHS | Compliant |
