The EP2C50F484C7 is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 484 terminals positioned on the bottom and is packaged in a 23x23mm S-PBGA-B484 package. The FPGA operates within a supply voltage range of 1.15 to 1.25 volts and has a maximum clock frequency of 450 MHz. It includes 278 outputs and 294 inputs, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 278 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 294 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |