The Cyclone II FPGA features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 1.25V and a minimum supply voltage of 1.15V. The device is packaged in a lead-free FBGA-484 package and is RoHS compliant. It has a memory size of 594432b and a number of logic elements/cells of 50528.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 594432b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 294 |
| Number of Logic Blocks (LABs) | 3158 |
| Number of Logic Elements/Cells | 50528 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 594432b |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| RoHS | Compliant |
