
The EP2C50F484C8N is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating frequency of 402.58MHz and an operating supply voltage of 1.2V. It has a large RAM size of 594432Kb and is packaged in a Lead Free, FBGA-484 package. The FPGA operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. It has 294 I/Os, 3158 logic blocks, and 50528 logic elements/cells, with 9999 registers available for programming.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 402.58MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 294 |
| Number of Logic Blocks (LABs) | 3158 |
| Number of Logic Elements/Cells | 50528 |
| Number of Registers | 9999 |
| Operating Supply Voltage | 1.2V |
| Radiation Hardening | No |
| RAM Size | 594432Kb |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Speed Grade | 8 |
| Width | 23mm |
| RoHS | Compliant |
