
The Cyclone II FPGA is a high-speed device with a maximum operating frequency of 260MHz and a maximum operating temperature of 100°C. It features 594432 bits of RAM and 50528 logic elements/cells. The device is packaged in a lead-free FBGA-484 package and is suitable for surface mount applications. The Cyclone II FPGA is compliant with RoHS regulations and is available in trays of 60 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 594432b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 294 |
| Number of Logic Blocks (LABs) | 3158 |
| Number of Logic Elements/Cells | 50528 |
| Number of Macrocells | 50528 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 594432b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone II |
| Termination | SMD/SMT |
| RoHS | Compliant |
