
Intel EP2C50F672C6N technical specifications.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 594432b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 450 |
| Number of Logic Blocks (LABs) | 3158 |
| Number of Logic Elements/Cells | 50528 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| RoHS | Compliant |
Download the complete datasheet for Intel EP2C50F672C6N to view detailed technical specifications.
No datasheet is available for this part.