
The Cyclone II FPGA is a high-performance device with a maximum frequency of 260MHz and a maximum operating temperature of 85°C. It features 594432 bits of RAM and 450 I/Os, with a package quantity of 40 units per tray. The device is RoHS compliant and suitable for surface mount applications. Operating temperatures range from 0°C to 85°C, with a supply voltage range of 1.15V to 1.25V.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 594432b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 450 |
| Number of Logic Blocks (LABs) | 3158 |
| Number of Logic Elements/Cells | 50528 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 594432b |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| RoHS | Compliant |
