The EP2C50F672I8 is a 672-terminal field-programmable gate array (FPGA) from Intel. It features 434 outputs and operates at a maximum clock frequency of 402.5 MHz. The device is supplied with a nominal voltage of 1.2V, with minimum and maximum supply voltages of 1.15V and 1.25V, respectively. The FPGA is packaged in a 27x27mm FBGA-672 package, with terminals positioned on the bottom. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 434 |
| Clock Frequency-Max | 402.5 |
| Number of Inputs | 450 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |